Image is representational - see manufacturer specifications

Raltron/Showa

AS-11.0592-18

Crystal 11.0592MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/S Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal 11.0592MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/S Thru-Hole
Search Keywords: AS11059218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Raltron/Showa
Part No: AS-11.0592-18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Standard Frequency: 11.0592 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±50 ppm
Supplier Package: HC-49/S
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS-11.0592-18 RoHS compliant?
Yes, AS-11.0592-18 is RoHS compliant.
What is the lead time for AS-11.0592-18?
The standard lead time for AS-11.0592-18 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7800
10
$1.5000
100
$0.9980
500
$0.2820
1,000 +
$0.2434
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!