Image is representational - see manufacturer specifications

Raltron/Showa

A-6.000-18-3RD

Crystal 6MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 6MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole T/R
Search Keywords: A6000183RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    A-6.000-18-3RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    6 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±50 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-6.000-18-3RD RoHS compliant?
Yes, A-6.000-18-3RD is RoHS compliant.
What is the lead time for A-6.000-18-3RD?
The standard lead time for A-6.000-18-3RD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately Buy all 300 in-stock or the regular minimum order quantity of 1000
Stock lot only:
300
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1810
1,000
$0.1645
2,000
$0.1563
3,000
$0.1484
4,000 +
$0.1410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!