Image is representational - see manufacturer specifications

Raltron/Showa

A-4.9152-S

Crystal 4.9152MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/U Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 4.9152MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/U Thru-Hole T/R
Search Keywords: A49152S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    A-4.9152-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Standard Frequency:
    4.9152 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±50 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-4.9152-S RoHS compliant?
Yes, A-4.9152-S is RoHS compliant.
What is the lead time for A-4.9152-S?
The standard lead time for A-4.9152-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1645
2,000
$0.1563
3,000
$0.1484
4,000 +
$0.1410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!