- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- A-40.000-20-30T
Raltron/Showa
A-40.000-20-30T
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 30Ohm 2-Pin HC-49/U Thru-Hole T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Raltron/Showa |
| Part No: | A-40.000-20-30T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Standard Frequency: | 40 MHz |
| Load Capacitance: | 20 pF |
| Frequency Tolerance: | ±30 ppm |
| Supplier Package: | HC-49/U |
| Operating Temperature: | -20 to 70 °C |