Image is representational - see manufacturer specifications

Raltron/Showa

A-3.579545-18

Crystal 3.579545MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/U Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 3.579545MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/U Thru-Hole T/R
Search Keywords: A357954518
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Raltron/Showa
Part No: A-3.579545-18
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Standard Frequency: 3.579545 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±50 ppm
Supplier Package: HC-49/U
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-3.579545-18 RoHS compliant?
Yes, A-3.579545-18 is RoHS compliant.
What is the lead time for A-3.579545-18?
The standard lead time for A-3.579545-18 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1645
2,000
$0.1563
3,000
$0.1484
4,000 +
$0.1410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!