Image is representational - see manufacturer specifications

Raltron/Showa

A-14.31818-18

Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
Search Keywords: A143181818
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Raltron/Showa
Part No: A-14.31818-18
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Standard Frequency: 14.31818 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±50 ppm
Supplier Package: HC-49/U
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A-14.31818-18 RoHS compliant?
Yes, A-14.31818-18 is RoHS compliant.
What is the lead time for A-14.31818-18?
The standard lead time for A-14.31818-18 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 710
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.300
10
$2.000
100
$1.010
500
$0.374
1,000 +
$0.318
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!