- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5.92.025.368/0000
Description
+
Socket connector, 4-pin
Search Keywords: 5920253680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.92.025.368/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 8/10/26
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$4.56
100
$4.25
250
$4.04
500
$3.72
1,000
$3.54
2,500
$3.52
5,000
$3.50
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing