- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5.46.017.028/0710
Description
+
RF 15 N - Extension plunger, Ø 15 mm, overall height 22.5 mm
Search Keywords: 5460170280710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.46.017.028/0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Round Extension Plunger
-
Switch Type:Key Switch
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,317
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.9541
250
$0.8478
500
$0.8159
1,000
$0.7839
2,500
$0.6060
5,000
$0.5435
7,500
$0.5294
10,000 +
$0.4964
Click for Quote
Log in
to unlock special pricing