- Home ›
- All Products›
- 5.46.011.036/0710
Description
+
RF 15 N - Extension plunger, Ø 10 mm, overall height 9 mm
Search Keywords: 5460110360710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.46.011.036/0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
200
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
200
$1.0180
250
$0.8976
500
$0.8609
1,000
$0.8252
2,500
$0.6355
5,000
$0.5681
7,500
$0.5518
10,000 +
$0.5171
Click for Quote
Log in
to unlock special pricing