- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5.05.511.475/2200
Description
+
MICON 5 - Plunger square, 14.5 x 14.5 mm, illuminable, white
Search Keywords: 5055114752200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.05.511.475/2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Square Plunger13404
-
Switch Type:Key Switch13403
-
Color:White13395
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2.508
100
$2.280
300
$2.190
500
$2.180
1,000
$2.140
2,500
$2.110
5,000
$2.080
7,500
$2.070
10,000 +
$2.060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments