- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 5.03.771.306/0000
Description
+
Cable (flat ribbon cable 10 cm with socket connector and male quick connector, AMP 4-pin)
Search Keywords: 5037713060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.03.771.306/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:0.001 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$15.27
30
$15.04
50
$14.82
100
$12.09
250
$10.58
500
$9.42
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing