- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 5.00.100.163/0000
Description
+
RAFIX 22 QR - Contact block with gold contacts, without coupling, screw terminals, 1 NC + 1 NO
Search Keywords: 5001001630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00.100.163/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:5.00.100.163/0000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$14.34
30
$14.12
50
$13.92
100
$12.75
250
$11.97
500
$11.34
1,000 +
$10.90
Click for Quote
Log in
to unlock special pricing