- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5.00100.145/0000
Description
+
CONTACT BLOCK SPST-NO 10A 125V
Search Keywords: 5001001450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00100.145/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$13.02
50
$12.43
100
$11.90
250
$11.41
500
$11.11
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT