- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 5.00.100.142/0000
RAFI INC
5.00.100.142/0000
RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 2 NO
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 5.00.100.142/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Circuit Configuration: | N.O. |
| Contact Material: | Silver |
| Maximum Current Rating: | 10@125VAC A |
| Maximum AC Voltage Rating: | 400 V |
| Maximum DC Voltage Rating: | 250 V |
| Family: | 5.00.100.142/0000 |