Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

5.00.100.141/0000

RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 2 NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 2 NC
Search Keywords: 5001001410000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    5.00.100.141/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    10@125VAC A
  • Maximum AC Voltage Rating:
    400 V
  • Maximum DC Voltage Rating:
    250 V
  • Family:
    5.00.100.141/0000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5.00.100.141/0000 RoHS compliant?
Yes, 5.00.100.141/0000 is RoHS compliant.
What is the lead time for 5.00.100.141/0000?
The standard lead time for 5.00.100.141/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.28
30
$13.34
50
$12.79
100
$12.13
250
$11.87
500
$11.84
1,000 +
$11.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!