- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 5.00.100.140/0000
RAFI INC
5.00.100.140/0000
RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 1 NO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00.100.140/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Configuration:N.O.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:10@125VAC A
-
Maximum AC Voltage Rating:400 V
-
Maximum DC Voltage Rating:250 V
-
Family:5.00.100.140/0000