- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5.00.070.074/0000
RAFI INC
5.00.070.074/0000
RAFIX 22 QR - Lamp socket, screw terminals, without coupling
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:5.00.070.074/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A