Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.200.745/0000

RF 15 H - Tactile switch, fully illuminated, silver contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 H - Tactile switch, fully illuminated, silver contacts
Search Keywords: 3142007450000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    3.14.200.745/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    32
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.25 A
  • Mounting:
    Panel Mount/Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    15mm x 15mm x 12.5 mm
  • Actuator Style:
    Square Button
  • Operating Force:
    3 N
  • Illumination Type:
    LED
  • Illumination Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.200.745/0000 RoHS compliant?
Yes, 3.14.200.745/0000 is RoHS compliant.
What is the lead time for 3.14.200.745/0000?
The standard lead time for 3.14.200.745/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.09
5
$29.38
10
$24.19
32
$21.79
64
$20.78
128
$20.46
256 +
$19.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!