Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.200.739/0000

RF 15 H - Tactile switch, fully illuminated, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 H - Tactile switch, fully illuminated, gold contacts
Search Keywords: 3142007390000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.200.739/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 15 x 15 x 12.5 mm
Actuator Style: Button
Operating Force: 3 N
Illumination Type: LED
Illumination Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.200.739/0000 RoHS compliant?
Yes, 3.14.200.739/0000 is RoHS compliant.
What is the lead time for 3.14.200.739/0000?
The standard lead time for 3.14.200.739/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,331
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.46
10
$13.14
32
$12.94
64
$12.75
128
$12.41
256
$12.25
512 +
$12.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!