- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.200.735/0000
Description
+
RF 15 H - Tactile switch, fully illuminated, gold contacts
Search Keywords: 3142007350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.200.735/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:15 x 15 x 12.5 mm
-
Actuator Style:Button
-
Operating Force:3 N
-
Illumination Type:LED
-
Illumination Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$21.83
5
$20.46
10
$19.87
32
$18.89
64
$18.30
128
$16.63
256 +
$16.08
Click for Quote
Log in
to unlock special pricing