- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.200.733/0000
RAFI INC
3.14.200.733/0000
RF 15 H - Tactile switch, fully illuminated, gold contacts
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF 15 H - Tactile switch, fully illuminated, gold contacts
Search Keywords: 3142007330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.200.733/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:15 x 15 x 12.5 mm
-
Actuator Style:Button
-
Operating Force:3 N
-
Illumination Type:LED
-
Illumination Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 3.14.200.733/0000 RoHS compliant?
Yes, 3.14.200.733/0000 is RoHS compliant.
What is the lead time for 3.14.200.733/0000?
The standard lead time for 3.14.200.733/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$23.12
32
$15.85
64
$15.34
128
$13.49
256
$12.84
512
$12.26
1,024 +
$12.23
Click for Quote
Log in
to unlock special pricing