Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.200.732/0000

RF 15 H - Tactile switch, fully illuminated, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 H - Tactile switch, fully illuminated, gold contacts
Search Keywords: 3142007320000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    3.14.200.732/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    N/A
  • Dimension:
    15 x 15 x 12.5 mm
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.200.732/0000 RoHS compliant?
Yes, 3.14.200.732/0000 is RoHS compliant.
What is the lead time for 3.14.200.732/0000?
The standard lead time for 3.14.200.732/0000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
64   can ship 11/4/26
Minimum Order Quantity:
5
17 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.30
32
$14.09
64
$13.99
128
$12.51
256
$11.91
512
$11.38
1,024 +
$11.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!