Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.200.013/0000

RF 15 - Tactile switch, fully illuminated with 2 LED, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 - Tactile switch, fully illuminated with 2 LED, gold contacts
Search Keywords: 3142000130000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.200.013/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Dimension: 15 x 15 x 9.7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 3 N
Contact Rating @ Voltage: 2 A
Illumination Type: LED
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.200.013/0000 RoHS compliant?
Yes, 3.14.200.013/0000 is RoHS compliant.
What is the lead time for 3.14.200.013/0000?
The standard lead time for 3.14.200.013/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.341
5
$10.310
32
$9.920
64
$9.770
128
$8.940
256
$8.810
512
$8.150
1,024 +
$7.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!