- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3.14.200.012/0000
RAFI INC
3.14.200.012/0000
RF 15 - Tactile switch, fully illuminated with 2 LED, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 3.14.200.012/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Dimension: | 15 x 15 x 9.7 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 2 A |
| Illumination Type: | LED |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |