Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.100.801/0000

RF 15 R - High tactile switch, non-illuminated, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 R - High tactile switch, non-illuminated, gold contacts
Search Keywords: 3141008010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.100.801/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Panel Mount/Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 15mm x 15mm x 12.5 mm
Actuator Style: Round Button
Operating Force: 2.9 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.100.801/0000 RoHS compliant?
Yes, 3.14.100.801/0000 is RoHS compliant.
What is the lead time for 3.14.100.801/0000?
The standard lead time for 3.14.100.801/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$3.34
64
$3.23
128
$2.97
256
$2.88
512
$2.73
1,024
$2.50
2,528
$2.33
5,024 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!