Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.100.601/0000

RF 15 N - Tactile switch, non-illuminated, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 N - Tactile switch, non-illuminated, gold contacts
Search Keywords: 3141006010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.100.601/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Dimension: 15 x 15 x 6.2 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 3 N
Contact Rating @ Voltage: 2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.100.601/0000 RoHS compliant?
Yes, 3.14.100.601/0000 is RoHS compliant.
What is the lead time for 3.14.100.601/0000?
The standard lead time for 3.14.100.601/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,855
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$2.47
64
$2.39
128
$2.31
256
$2.23
512
$2.19
1,024
$2.17
2,528
$2.16
5,024 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!