Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.100.506/0000

RF 15 R - Low tactile switch, non-illuminated, silver contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 15 R - Low tactile switch, non-illuminated, silver contacts
Search Keywords: 3141005060000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.100.506/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.25 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 15 x 15 x 9.7 mm
Actuator Style: Round Button
Operating Force: 3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.100.506/0000 RoHS compliant?
Yes, 3.14.100.506/0000 is RoHS compliant.
What is the lead time for 3.14.100.506/0000?
The standard lead time for 3.14.100.506/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$2.40
128
$2.17
256
$2.13
512
$1.97
1,024
$1.83
2,528
$1.68
5,024 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!