- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.100.043/0000
RAFI INC
3.14.100.043/0000
RF 15 - Tactile switch, 1 LED spot-illumination, silver contacts
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF 15 - Tactile switch, 1 LED spot-illumination, silver contacts
Search Keywords: 3141000430000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 3.14.100.043/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | HU |
Supplier's Standard Package:
|
32 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.25 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Dimension: | 15 x 15 x 9.7 mm |
| Actuator Style: | Button |
| Operating Force: | 3 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
Product Guides
+
Frequently Asked Questions
Is 3.14.100.043/0000 RoHS compliant?
Yes, 3.14.100.043/0000 is RoHS compliant.
What is the lead time for 3.14.100.043/0000?
The standard lead time for 3.14.100.043/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
32
$5.83
64
$5.82
128
$5.24
256
$5.02
512
$4.56
1,024
$4.20
2,528
$3.90
5,024 +
$3.69
Click for Quote
Log in
to unlock special pricing