- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.100.033/0000
Description
+
RF 15 - Tactile switch, 1 LED spot-illumination, gold contacts
Search Keywords: 3141000330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.100.033/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:15mm x 15mm x 9.7 mm
-
Actuator Style:Square Button
-
Operating Force:3 N
-
Illumination Type:LED
-
Illumination Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$5.98
64
$5.97
128
$5.39
256
$5.16
512
$4.70
1,024
$4.35
2,528
$4.04
5,024 +
$3.84
Click for Quote
Log in
to unlock special pricing