- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3.14.100.032/0000
Description
+
RF 15 - Tactile switch, 1 LED spot-illumination, gold contacts
Search Keywords: 3141000320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.100.032/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dimension:15 x 15 x 9.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:2 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
32
$5.86
64
$5.85
128
$5.28
256
$5.06
512
$4.61
1,024
$4.26
2,528
$3.96
5,024 +
$3.76
Click for Quote
Log in
to unlock special pricing