- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3.14.002.684/0000
Description
+
RF 19 H - Tactile switch, fully illuminated, gold contacts
Search Keywords: 3140026840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.002.684/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.05mm x 19.05mm x 12.5 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:2.9 N
-
Contact Rating @ Voltage:2 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/10/26
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$26.51
10
$21.91
25
$21.54
50
$21.43
100
$17.73
250
$16.76
500 +
$16.72
Click for Quote
Log in
to unlock special pricing