- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.002.633/0000
RAFI INC
3.14.002.633/0000
RF 19 H - Tactile switch, fully illuminated, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.002.633/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Panel Mount/Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:19.05mm x 19.05mm x 12.5 mm
-
Actuator Style:Square Button
-
Operating Force:2.9 N
-
Illumination Type:LED
-
Illumination Color:Green