- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 3.14.002.632/0000
RAFI INC
3.14.002.632/0000
RF 19 H - Tactile switch, fully illuminated, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 3.14.002.632/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | HU |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Panel Mount/Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Dimension: | 19.05mm x 19.05mm x 12.5 mm |
| Actuator Style: | Square Button |
| Operating Force: | 2.9 N |
| Illumination Type: | LED |
| Illumination Color: | Green |