- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 3.14.002.063/0000
RAFI INC
3.14.002.063/0000
RF 19 - Signal indicator, ½ x 1-module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 3.14.002.063/0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531907500 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Bezel Shape: | Rectangular |
| Lens Shape: | Rectangular Flush |
| Lens Color: | Yellow |
| Light Source: | LED |
| Light Source Color: | Yellow |
| Terminal Type: | PC Pins |
| Family: | 3.14.002.063/0000 |