Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.002.011/0000

RF 19 - Tactile switch, fully illuminated with 2 LED, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 19 - Tactile switch, fully illuminated with 2 LED, gold contacts
Search Keywords: 3140020110000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.002.011/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.05 x 19.05 x 9.7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 3 N
Contact Rating @ Voltage: 2 A
Illumination Type: LED
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.002.011/0000 RoHS compliant?
Yes, 3.14.002.011/0000 is RoHS compliant.
What is the lead time for 3.14.002.011/0000?
The standard lead time for 3.14.002.011/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.22
25
$9.89
50
$9.74
100
$9.01
250
$8.37
500
$7.84
1,000 +
$7.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!