help desk software
Image is representational - see mfr. specs

3.14.001.041/0000

RAFI INC

RF 19 - Tactile switch, 1 LED spot-illumination, silver contacts

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF 19 - Tactile switch, 1 LED spot-illumination, silver contacts
Search Keywords: 3140010410000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    3.14.001.041/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    19.05 x 19.05 x 9.7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    12.5 A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$5.68
50
$5.51
100
$5.01
250
$4.59
500
$4.20
1,000
$3.93
2,500
$3.69
5,000 +
$3.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments