Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.001.033/0000

RF 19 - Tactile switch, 1 LED spot-illumination, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF 19 - Tactile switch, 1 LED spot-illumination, gold contacts
Search Keywords: 3140010330000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.14.001.033/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.05mm x 19.05mm x 9.7 mm
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Square Button
Operating Force: 2.9 N
Contact Rating @ Voltage: 2 A
Illumination Type: LED
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.001.033/0000 RoHS compliant?
Yes, 3.14.001.033/0000 is RoHS compliant.
What is the lead time for 3.14.001.033/0000?
The standard lead time for 3.14.001.033/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.82
25
$6.20
50
$5.96
100
$5.48
250
$4.98
500
$4.57
1,000
$4.21
2,500
$3.82
5,000 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!