- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3.14.001.032/0000
RAFI INC
3.14.001.032/0000
RF 19 - Tactile switch, 1 LED spot-illumination, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.14.001.032/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19.05 x 19.05 x 9.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:2 A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A