Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.14.001.006/0000

The 3.14.001.006/0000 is a non-illuminated, 19.05 mm square RF 19 short-travel keyswitch with silver contacts for PCB mounting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3.14.001.006/0000 is a non-illuminated, 19.05 mm square RF 19 short-travel keyswitch with silver contacts for PCB mounting.
Search Keywords: 3140010060000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    3.14.001.006/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Dimension:
    19.05 x 19.05 x 9.7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    12.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3.14.001.006/0000 RoHS compliant?
Yes, 3.14.001.006/0000 is RoHS compliant.
What is the lead time for 3.14.001.006/0000?
The standard lead time for 3.14.001.006/0000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
On Order:
500   can ship 1/11/27
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.91
100
$1.65
250
$1.59
500
$1.56
1,000
$1.53
2,500
$1.52
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!