- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 3.13.026.001/0000
Description
+
MICROMEC - Keylock switch IP54
Search Keywords: 3130260010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.13.026.001/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:0
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:0.1 A
-
Terminal Type:PC Pins
-
Bezel Style:Round
-
Operating Temperature:-25 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$83.17
6
$81.93
10
$79.55
20
$75.19
50
$73.19
100 +
$72.22
Click for Quote
Log in
to unlock special pricing