Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

3.13.005.001/0000

RS 76 M - Full-travel key switch, with diode, not illuminable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RS 76 M - Full-travel key switch, with diode, not illuminable
Search Keywords: 3130050010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 3.13.005.001/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Actuator Style: Plunger
Operating Force: 0.9 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3.13.005.001/0000 RoHS compliant?
Yes, 3.13.005.001/0000 is RoHS compliant.
What is the lead time for 3.13.005.001/0000?
The standard lead time for 3.13.005.001/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$7.10
50
$7.09
100
$6.43
250
$5.64
500
$5.42
1,000
$5.27
2,500
$5.13
5,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!