- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3.13.002.512/0000
Description
+
RS 76 M - Full-travel key switch, not illuminable
Search Keywords: 3130025120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:3.13.002.512/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Square Button14026
-
Operating Force:1.4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:No14055
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$7.10
50
$7.09
100
$6.43
250
$5.64
500
$5.42
1,000
$5.27
2,500
$5.13
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing