- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.90691.026/0000
Description
+
Standard LEDs-Through Hole Red LED 3V 10mA
Search Keywords: 1906910260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90691.026/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.11
100
$5.66
250
$5.41
500
$5.19
1,000
$5.05
2,500
$4.92
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing