- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- 1.90.690.362/0000
Description
+
LED W 2 x 4.6d superbright, green, 24 V
Search Keywords: 1906903620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.690.362/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539399000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
50
can ship 8/26/26
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$26.345
5
$23.950
10
$23.250
25
$22.340
50
$19.380
100
$18.760
250
$14.690
500 +
$12.980
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT