- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1.90.690.345/0000
Description
+
LED BA 9s (MBC/MCC) superbright, white, 24 V
Search Keywords: 1906903450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.690.345/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539399000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:LED
-
Switch Type:Push Button Switch
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$23.65
10
$22.96
25
$22.06
50
$19.14
100
$18.53
250
$14.51
500 +
$12.82
Click for Quote
Log in
to unlock special pricing