- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1.90.690.344/0000
RAFI INC
1.90.690.344/0000
LED BA 9s (MBC/MCC) superbright, blue, 24 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.690.344/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:LED13404
-
Switch Type:N/A
-
Color:Blue13395