- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 1.90.690.341/0000
Description
+
LED BA 9s (MBC/MCC) superbright, red, 24 V
Search Keywords: 1906903410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.690.341/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539399000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Red
-
Dimension:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$24.03
10
$22.92
25
$22.24
50
$19.23
100
$18.18
250
$14.33
500 +
$13.06
Click for Quote
Log in
to unlock special pricing