Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.90.690.333/0000

LED T 4.5 superbright, yellow, 24 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED T 4.5 superbright, yellow, 24 V
Search Keywords: 1906903330000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.90.690.333/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.90.690.333/0000 RoHS compliant?
Yes, 1.90.690.333/0000 is RoHS compliant.
What is the lead time for 1.90.690.333/0000?
The standard lead time for 1.90.690.333/0000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.646
5
$57.860
10
$51.500
25
$48.090
50
$45.460
100
$43.370
250
$43.270
500 +
$43.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!