- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1.90.180.475/0000
RAFI INC
1.90.180.475/0000
Filament lamp, Bi-Pin T 1¼ base, 28 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.180.475/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Voltage Rating:28 VDC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:T-1 1/4
-
This product is discontinued, but still in stock.