- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1.90.060.133/0000
Description
+
Filament lamp, BA 9s base (MBC/MCC), 24 - 30 V
Search Keywords: 1900601330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.060.133/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Voltage Rating:30 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.44
100
$3.02
250
$2.58
500
$2.30
1,000
$2.06
2,500
$1.88
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing